ECL05US09-P

XP Power
209-ECL05US09-P
ECL05US09-P

Mfr.:

Description:
Power Supplies - Board Mount PSU, 5W, MINI, PCB MOUNT

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,174.82 ₹2,174.82
₹2,109.60 ₹10,548.00
₹2,044.37 ₹49,064.88
₹1,957.71 ₹1,09,631.76
₹1,827.26 ₹1,90,035.04

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
5 W
85 VAC to 264 VAC
1 Output
9 VDC
550 mA
Through Hole
3 kVAC
78 %
49.5 mm (1.949 in)
25.4 mm (1 in)
22.9 mm (0.902 in)
ECL05-30
Brand: XP Power
Compliance: CSA/cUL, EN60950-1, IEC0950-1, UL60950-1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Unit Weight: 25.821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.