ECL10US09-T

XP Power
209-ECL10US09-T
ECL10US09-T

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC, 10W power supply, open-frame

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,551.27 ₹2,551.27
₹2,474.86 ₹12,374.30
₹2,398.45 ₹57,562.80
₹2,296.89 ₹1,28,625.84
₹2,143.14 ₹2,22,886.56

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
10 W
85 VAC to 264 VAC
1 Output
9 VDC
1.1 A
Open Frame
3 kVAC
78 %
Industrial
65 mm (2.559 in)
25.4 mm (1 in)
21.6 mm (0.85 in)
ECL05-30
Brand: XP Power
Compliance: CSA/cUL,EN60950-1, IEC60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 47.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.