ECL15UT02-S

XP Power
209-ECL15UT02-S
ECL15UT02-S

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC, TRIPLE, 15W, SCREW TERMINALS

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 57 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,935.57 ₹5,935.57
₹5,757.59 ₹28,787.95
₹5,579.62 ₹55,796.20
₹5,342.01 ₹1,33,550.25
270 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
15 W
85 VAC to 264 VAC
3 Output
5 VDC
2 A
12 VDC
200 mA
Enclosed
3 kVAC
81 %
Industrial
75 mm (2.953 in)
34.5 mm (1.358 in)
26.4 mm (1.039 in)
ECL05-30
Brand: XP Power
Compliance: CSA/cUL, EN60950-1, IEC60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 200 mA
Output Voltage-Channel 3: - 12 VDC
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 90
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.