ECM100UQ43

XP Power
209-ECM100UQ43
ECM100UQ43

Mfr.:

Description:
Power Supplies - Chassis Mount PSU,100W,QUAD OUTPUT, OPEN FRAME

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 05-03-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,108.31 ₹16,108.31
₹15,625.87 ₹78,129.35
₹15,142.53 ₹1,51,425.30
₹14,497.48 ₹3,62,437.00
120 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
80 W
90 VAC to 264 VAC
4 Output
5 VDC
10 A
24 VDC
2 A
Open Frame
4 kVAC
85 %
Medical, Industrial
114.3 mm (4.5 in)
63.5 mm (2.5 in)
30.5 mm (1.201 in)
ECM40-100
Brand: XP Power
Compliance: ANSI/AAMI, CSA/cUL, EN60601-1, EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: - 12 VDC
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.