ECM140US24

XP Power
209-ECM140US24
ECM140US24

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY, 140WATT, OPEN FRAME

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
21
Expected 08-06-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,938.80 ₹13,938.80
₹13,521.35 ₹67,606.75
₹13,102.97 ₹1,31,029.70
₹12,545.76 ₹3,13,644.00
120 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
120 W
80 VAC to 264 VAC
3 Output
24 VDC
5 A
12 VDC
500 mA
Open Frame
4 kVAC
88 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
33 mm (1.299 in)
ECM140
Brand: XP Power
Compliance: ANSI/AAMI, CSA/cUL, EN60601-1, EN60950-1, UL60950-1
Dimensions: 17 mm
Input Frequency: 47 Hz to 400 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: 5 VDC
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.