ECP130PS15

XP Power
209-ECP130PS15
ECP130PS15

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 130W, 1U 2X3" OPEN FRAME

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 540   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,866.61 ₹31,67,969.40

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
130 W
85 VAC to 264 VAC
1 Output
15 VDC
6.66 A
Open Frame
4 kVAC
93 %
Medical, Industrial
76.2 mm (3 in)
50.8 mm (2 in)
28 mm (1.102 in)
ECP130
Brand: XP Power
Compliance: CSA, EN60950-1, IEC60601-1, LVD, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.