ECP150PS28

XP Power
209-ECP150PS28
ECP150PS28

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 150W, 1U 2X4" OPEN FRAME

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,615.24 ₹9,615.24
₹9,327.32 ₹46,636.60
₹9,038.46 ₹90,384.60
₹8,654.56 ₹2,16,364.00
₹8,076.84 ₹9,69,220.80

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
28 VDC
5.4 A
Open Frame
4 kVAC
92 %
Medical, Industrial
101.6 mm (4 in)
44.45 mm (1.75 in)
29.5 mm (1.161 in)
ECP150
Brand: XP Power
Compliance: ANSI/AAMI,, EN60601-1, EN60950-1, IEC60601-1, IEC60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.