ECP40UD02

XP Power
209-ECP40UD02
ECP40UD02

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 40W, COMPACT DUAL OUTPUT

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 540   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,370.14 ₹23,59,875.60

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
40 W
85 VAC to 264 VAC
2 Output
5 VDC
5 A
15 VDC
1.5 A
Open Frame
4 kVAC
90 %
Medical, Industrial
88.9 mm (3.5 in)
50.8 mm (2 in)
22 mm (0.866 in)
ECP40
Brand: XP Power
Compliance: cUL60601-1, cUL60950-1, EN60601-1, EN60950-1, IEC60601-1, IEC60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
TARIC:
8504408390