ECP60UD01

209-ECP60UD01
ECP60UD01

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC, 65W, 2"X4", DUAL OUTPUT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Quantities greater than 211 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,447.30 ₹5,447.30
₹5,281.44 ₹26,407.20
₹5,113.72 ₹51,137.20
₹4,902.20 ₹1,22,555.00
₹4,575.14 ₹2,74,508.40
540 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
60 W
85 VAC to 264 VAC
2 Output
5 VDC
7 A
12 VDC
3 A
Open Frame
4 kVAC
88 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
30.4 mm (1.197 in)
ECP60
Brand: XP Power
Compliance: ANSI/AAMI, CSA, cUL60950-1, EN60950-1, IEC60601-1, IEC60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.