ECS130US28

XP Power
209-ECS130US28
ECS130US28

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 130W, COMPACT OPEN FRAME

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 28-08-2026
3
Expected 18-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,621.95 ₹8,621.95
₹8,363.84 ₹41,819.20
₹8,104.80 ₹81,048.00
₹7,760.03 ₹1,94,000.75
288 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
130 W
80 VAC to 264 VAC
1 Output
28 VDC
4.7 A
Open Frame
4 kVAC
90 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.5 mm (1.28 in)
ECS65-130
Brand: XP Power
Compliance: CB, CSA, EN60950-1, IEC60950-1, TUV, UL60950-1
Input Frequency: 47 Hz to 400 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.