ECS60US48

XP Power
209-ECS60US48
ECS60US48

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC, 60W, 3"X2", GREEN POWER

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 09-10-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,913.38 ₹4,913.38
₹4,766.16 ₹23,830.80
₹4,618.93 ₹46,189.30
₹4,422.32 ₹1,10,558.00
288 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
60 W
80 VAC to 264 VAC
1 Output
48 VDC
1.25 A
Open Frame
4 kVAC
90 %
Medical, Industrial
69.8 mm (2.748 in)
44.4 mm (1.748 in)
24.2 mm (0.953 in)
ECS25-60
Brand: XP Power
Compliance: ANSI/AAMI, CB, IEC60601-1, IEC60950-1, TUV
Input Frequency: 47 Hz to 400 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.