ECS65US12

XP Power
209-ECS65US12
ECS65US12

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 65W, INDUSTRIAL AND MEDICAL

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 316

Stock:
316
Can Dispatch Immediately
On Order:
304
Expected 30-10-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,299.33 ₹4,299.33
₹4,170.74 ₹20,853.70
₹4,042.15 ₹40,421.50
₹3,869.77 ₹96,744.25
₹3,611.66 ₹10,40,158.08

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
60 W
80 VAC to 264 VAC
1 Output
12 VDC
5.4 A
Open Frame
4 kVAC
90 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
26.7 mm (1.051 in)
ECS65-130
Brand: XP Power
Compliance: ANSI/AAMI, CSA, IEC60601-1, IEc60950-1, TUV60601-1, UL60950-1
Input Frequency: 47 Hz to 400 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.