EHL05US03

XP Power
209-EHL05US03
EHL05US03

Mfr.:

Description:
Power Supplies - Board Mount 5W PCB mount encapsulated 85 to 528VAC input AC-DC power supply, single output 3V3DC 1.52A

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,758.31 ₹1,758.31
₹1,706.13 ₹10,236.78
₹1,653.01 ₹19,836.12
₹1,583.13 ₹47,493.90
₹1,477.83 ₹1,50,738.66

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
5 W
85 VAC to 528 VAC
1 Output
3.3 VDC
1.52 A
Through Hole
Encapsulated
4 kVAC
52.4 mm
27.2 mm
23 mm
EHL05
Brand: XP Power
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 6
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EHL05 & EHL20 Wide-Input AC-DC Power Supplies

XP Power EHL05 and EHL20 are 5W and 20W wide-input AC-DC power supplies that meet OVC III requirements. OVC III ratings enhance electrical safety and reduce the risk of damage to sensitive electronics. The EHL series is available in both open-frame and encapsulated mechanical formats and features a wide 85VAC to 528VAC input range. The EHL series is specifically designed for phase-to-phase use on the 480VAC system. The wide input range offers stability during fluctuating power conditions, and the Class II construction allows for easy integration into household applications. XP Power EHL05 and EHL20 Wide-Input AC-DC Power Supplies are suitable for various industrial applications and control systems in commercial and residential buildings.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.