EMH250PS48

XP Power
209-EMH250PS48
EMH250PS48

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 250W, MEDICAL BF & INDUSTRIAL

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,875.65 ₹17,875.65
₹17,339.87 ₹86,699.35
₹16,803.15 ₹1,68,031.50
₹16,088.46 ₹4,02,211.50
100 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
250 W
80 VAC to 264 VAC
1 Output
48 VDC
5.2 A
Open Frame
4 kVAC
87 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
36.3 mm (1.429 in)
EMH
Brand: XP Power
Compliance: ANSI/AAMI ES60601-1, CSA/cUL, EN60601-1, EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.