EMH350PD23-U

XP Power
209-EMH350PD23-U
EMH350PD23-U

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 350W, MEDICAL BF & INDUSTRIAL

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 16   Multiples: 16
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,645.61 ₹5,22,329.76
₹31,256.30 ₹10,00,201.60
112 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
355 W
80 VAC to 275 VAC
2 Output
12 VDC
16.5 A
48 VDC
4.2 A
Open Frame
4 kVAC
87 %
Medical, Industrial
177.8 mm (7 in)
101.6 mm (4 in)
29.9 mm (1.177 in)
EMH
Brand: XP Power
Compliance: 80 VAC to 275 VAC
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.