EML15US05-T

XP Power
209-EML15US05-T
EML15US05-T

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 15W, OPEN FRAME, CONNECTOR

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,246.39 ₹3,246.39
₹3,149.48 ₹18,896.88
₹3,051.65 ₹36,619.80
₹2,922.12 ₹87,663.60
₹2,727.38 ₹2,78,192.76

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
15 W
85 VAC to 264 VAC
1 Output
5 VDC
3 A
Open Frame
4 kVAC
78 %
Medical
78.7 mm (3.098 in)
31.8 mm (1.252 in)
23.1 mm (0.909 in)
EML15
Brand: XP Power
Compliance: ANSI/AAMI ES60601-1, CSA, EN60601-1, IEC60601-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.