EML30US03-S

XP Power
209-EML30US03-S
EML30US03-S

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 30W, ENCAPSULATED, SCREWS

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,853.57 ₹5,853.57
₹5,678.39 ₹28,391.95
₹5,503.21 ₹55,032.10
₹5,268.40 ₹1,31,710.00
240 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
20 W
85 VAC to 264 VAC
1 Output
3.3 VDC
6 A
Encapsulated
4 kVAC
88 %
Medical
96 mm (3.78 in)
40 mm (1.575 in)
28.5 mm (1.122 in)
EML30
Brand: XP Power
Compliance: CB, TUV, UL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.