EML30US03-T

XP Power
209-EML30US03-T
EML30US03-T

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 30W, OPEN FRAME, CONNECTOR

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,215.46 ₹4,215.46
₹4,089.67 ₹24,538.02
₹3,962.95 ₹47,555.40
₹3,794.29 ₹1,13,828.70
₹3,541.77 ₹3,61,260.54

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
30 W
85 VAC to 264 VAC
1 Output
3.3 VDC
6 A
Open Frame
4 kVAC
88 %
Medical
87.9 mm (3.461 in)
34.6 mm (1.362 in)
25.4 mm (1 in)
EML30
Brand: XP Power
Compliance: CB, TUV, UL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.