EPL225PS24

XP Power
209-EPL225PS24
EPL225PS24

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC OPEN FRAME 225W IND+MED, HI EFF.

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,032.51 ₹11,032.51
₹10,701.72 ₹53,508.60
₹10,370.93 ₹1,03,709.30
₹9,929.26 ₹2,48,231.50
₹9,267.68 ₹9,26,768.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
225 W
85 VAC to 264 VAC
1 Output
24 VDC
6.25 A
Open Frame
4 kVAC
93 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.3 mm (1.272 in)
EPL225
Brand: XP Power
Compliance: CSA, EN60950-1, IEC60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.