FASAS10PFR

XP Power
209-FASAS10PFR
FASAS10PFR

Mfr.:

Description:
AC Power Entry Modules EMC FILTER, IEC INLET, 3A, SNAP-IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹627.10 ₹627.10
₹608.47 ₹3,042.35
₹589.83 ₹5,898.30
₹564.67 ₹14,116.75
₹527.40 ₹52,740.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
10 A
250 VAC
Snap-In
Quick Connect
IEC-320 C-14
Commercial
FASA
Tray
Brand: XP Power
Features: Bleeder Resistor, Shielded
Flammability Rating: UL 94 V-2
Height: 24 mm
Inductance: 200 uH
Length: 58 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Panel Thickness: 0.8 mm to 1.6 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 210
Subcategory: Power Entry
Width: 31 mm
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
XP POWER