FASAS10SFR

XP Power
209-FASAS10SFR
FASAS10SFR

Mfr.:

Description:
AC Power Entry Modules EMC FILTER, IEC INLET, 10A, SCREW MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹655.99 ₹655.99
₹636.42 ₹3,182.10
₹616.85 ₹6,168.50
₹590.76 ₹14,769.00
₹551.63 ₹55,163.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
10 A
250 VAC
Screw
Quick Connect
IEC-320 C-14
Commercial
FASA
Tray
Brand: XP Power
Features: Bleeder Resistor, Shielded
Flammability Rating: UL 94 V-2
Height: 45.2 mm
Inductance: 200 uH
Length: 50.4 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Panel Thickness: 0.8 mm to 1.6 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 210
Subcategory: Power Entry
Width: 22.5 mm
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
XP POWER