FCS40US12

XP Power
209-FCS40US12
FCS40US12

Mfr.:

Description:
Power Supplies - Chassis Mount XP Power, AC-DC converter, 40W, Low cost, 60335

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,171.09 ₹2,171.09
₹2,106.80 ₹10,534.00
₹2,041.57 ₹20,415.70
₹1,953.98 ₹48,849.50
₹1,824.46 ₹5,25,444.48

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
40 W
80 VAC to 264 VAC
1 Output
12 VDC
3.34 A
Open Frame
4 kVAC
86 %
Medical, Industrial
50.8 mm (2 in)
76.2 mm (3 in)
26.4 mm (1.039 in)
FCS40
Brand: XP Power
Compliance: ANSI/AAMI ES60601-1, CSA, cUL62368-1, EN60601-1, EN62368-1, IEC60601-1, IEC60950-1, IEC62368-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FCS AC-DC Power Supplies

XP Power FCS AC-DC Power Supplies offer a single output of 12V to 48V at efficiencies up to 86%, model-dependent, with a wide operating temperature range of -25°C to +70°C. These open-frame power supplies have a low 1.04" (26.4mm) profile and a footprint measuring 2" x 3" or 4" (50.8mm x 76.2mm or 101.6mm). XP Power FCS power supplies minimise the no-load power consumption to less than 0.3W and include two AC line fuses and low leakage currents required by medical applications. These devices come with a three-year warranty and are approved for medical and Information Technology Equipment (ITE) applications in Class I and Class II installations.