FHSMM01A1FR

XP Power
209-FHSMM01A1FR
FHSMM01A1FR

Mfr.:

Description:
Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE & MEDICAL, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,226.25 ₹1,226.25
₹1,189.91 ₹5,949.55
₹1,153.57 ₹11,535.70
₹1,104.18 ₹27,604.50
₹1,030.57 ₹1,03,057.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
1 A
Chassis Mount
Quick Connect
5 uA
FHSM
Tray
0 Hz to 400 Hz
Brand: XP Power
Capacitance: 0.1 uF
Compliance: EN60939-2; ANSI/UL1283
Height: 17.5 mm
Inductance: 10 mH
Length: 44 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 224
Subcategory: Power Condition
Width: 24 mm
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
XP POWER