FHSMM06A1FR

XP Power
209-FHSMM06A1FR
FHSMM06A1FR

Mfr.:

Description:
Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE & MEDICAL, 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,425.65 ₹1,425.65
₹1,383.72 ₹6,918.60
₹1,340.86 ₹13,408.60
₹1,283.09 ₹32,077.25
₹1,198.29 ₹1,19,829.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
6 A
Chassis Mount
Quick Connect
5 uA
FHSM
Tray
0 Hz to 400 Hz
Brand: XP Power
Capacitance: 0.1 uF
Compliance: EN60939-2; ANSI/UL1283
Height: 17.5 mm
Inductance: 800 uH
Length: 44 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 224
Subcategory: Power Condition
Width: 24 mm
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
XP POWER