FIHAA10C2F

XP Power
209-FIHAA10C2F
FIHAA10C2F

Mfr.:

Description:
Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 16-06-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,847.76 ₹1,847.76
₹1,792.78 ₹8,963.90
₹1,737.81 ₹17,378.10
₹1,663.26 ₹41,581.50
₹1,552.38 ₹1,86,285.60

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
10 A
Chassis Mount
Quick Connect
600 uA
FIHA
Tray
0 Hz to 400 Hz
Brand: XP Power
Capacitance: 6.6 nF, 300 nF
Compliance: EN60939-2; ANSI/UL1283
Height: 39.5 mm
Inductance: 2 mH
Length: 65.5 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 60
Subcategory: Power Condition
Width: 54 mm
Unit Weight: 126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
XP POWER