FS-VM

XP Power
209-FS-VM
FS-VM

Mfr.:

Description:
Power Management IC Development Tools EVALUATION BOARD FOR FS-SERIES

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,381.62 ₹2,75,724.30
₹18,378.82 ₹5,51,364.60
₹17,794.58 ₹10,67,674.80
105 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapter Boards
Isolated DC/DC Converter
12 V, 15 V, 24 V, 28 V
200 V to 6 kV
FS02, FS03, FS05, FS10, FS20, FS30, FS40, FS50, FS60
FS
Brand: XP Power
Dimensions: 58.4 mm x 11.18 mm x 34.3 mm
Output Current: 1.67 mA to 50 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 15
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
XP POWER