GCS180PS48

XP Power
209-GCS180PS48
GCS180PS48

Mfr.:

Description:
Power Supplies - Chassis Mount OPEN FRAME 180W IND+MED PSU, HI EFF.

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 23-10-2026
17
Expected 06-11-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,871.49 ₹9,871.49
₹9,576.11 ₹47,880.55
₹9,279.80 ₹92,798.00
₹8,884.71 ₹2,22,117.75
₹8,292.09 ₹9,95,050.80

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
187 W
85 VAC to 264 VAC
1 Output
48 VDC
3.1 A
Open Frame
4 kVAC
93 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
36.3 mm (1.429 in)
GCS
Brand: XP Power
Compliance: CB, CE, TUV, UL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.