HDL3000PS200

XP Power
209-HDL3000PS200
HDL3000PS200

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 3000W, FULLY PROGRAMMABLE

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,38,768.32 ₹1,38,768.32
₹1,34,605.96 ₹8,07,635.76

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
3 kW
90 VAC to 264 VAC
1 Output
200 VDC
15 A
Enclosed
Industrial
301.49 mm (11.87 in)
170 mm (6.693 in)
64 mm (2.52 in)
Brand: XP Power
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDL3000 Programmable AC-DC Power Supplies

XP Power HDL3000 Programmable AC-DC Power Supplies offer both output voltage and output current programming (0% to 105%) via resistance, voltage, or I2C bus. The 3000W power supplies offer very high efficiency and high power density in a chassis-mount package. HDL3000 features active current sharing, remote on/off, remote sensing, and a power OK signal. XP Power HDL3000 Programmable AC-DC Power Supplies offer standby output whenever the mains supply is present and can be user-selected as either 5V at 0.5A or 9V at 0.3A.