HPF3K0PS60

XP Power
209-HPF3K0PS60
HPF3K0PS60

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC 3kW programmable power supply

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
28
Expected 09-10-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95,509.50 ₹95,509.50
₹92,644.22 ₹11,11,730.64

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
3 kW
180 VAC to 264 VAC
1 Output
60 VDC
50 A
Enclosed
4 kVAC
92.9 %
Medical, Industrial
279.4 mm (11 in)
177.8 mm (7 in)
63.5 mm (2.5 in)
HPF3K
Brand: XP Power
Dimensions: 279.4 mm x 177.8 mm x 63.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 4
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPF3K0 AC-DC Power Supplies

XP Power HPF3K0 AC-DC Power Supplies deliver up to 3kW of power from a universal single-phase input with configurable single output voltages ranging from 24VDC to 60VDC. These programmable AC-DC power supplies are designed to provide versatile and powerful solutions. The HPF3K0's user-friendly graphical user interface (GUI) and user-defined digital controls and monitoring make it easy to configure and monitor the system without requiring additional hardware. Active current sharing allows the devices to be scalable up to 15kW and beyond when used in parallel. XP Power HPF3K0 AC-DC Power Supplies are ideal for medical and industrial applications thanks to their digital architecture, single-phase input, high-power density, and medical and information technology equipment (ITE) approvals. Typical applications include patient treatment, medical imaging and surgical equipment, test and measurement, factory automation, process control, and more.