HPL5K0TS060

XP Power
209-HPL5K0TS060
HPL5K0TS060

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC 5000W THREE PHASE ITE & MEDICAL

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,24,097.90 ₹2,24,097.90
6 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
5 kW
180 VAC to 264 VAC
1 Output
60 VDC
83.3 A
Enclosed
4 kVDC
92 %
Industrial
330.2 mm (13 in)
127 mm (5 in)
127 mm (5 in)
HPL5K
Brand: XP Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 2
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
TARIC:
8504408390
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPL5K0 5000W Fan-Cooled AC-DC Power Supplies

XP Power HPL5K0 5000W Fan-Cooled AC-DC Power Supplies offer high flexibility with output voltage, output current programming, and user-defined signals, warnings, and alarms. The HPL5K0 offers programming via voltage, I2C, PMBus, RS485, and CANopen in a high efficiency (up to 93%), high power density 5kW chassis-mount package. HPL5K0 can be used in constant voltage and constant current operation and offers RS232 and UART options. These AC-DC power supplies measure 330.2mm x 127.0mm x 127.0mm and feature active current sharing, remote on/off, remote sense, and a power OK signal. The 5V/2A standby output is available whenever the mains supply is present.