HPU1K5PS48-M

XP Power
209-HPU1K5PS48-M
HPU1K5PS48-M

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 1.5KW MEDICAL, SINGLE OUTPUT

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,19,167.90 ₹1,19,167.90
₹1,15,593.52 ₹6,93,561.12

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.5 kW
85 VAC to 264 VAC
2 Output
48 VDC
25 A
5 VDC
1 A
Enclosed
4 kVAC
90 %
Medical, Industrial
323.9 mm (12.752 in)
101.6 mm (4 in)
101.6 mm (4 in)
HPU1K5
Brand: XP Power
Compliance: ANSI/AAMI ES60601-1, CSA/cUL, EN60601-1, EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 1.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.