HRL3024S2K0N

XP Power
209-HRL3024S2K0N
HRL3024S2K0N

Mfr.:

Description:
DC/DC Converters - Through Hole HV DC-DC 30W 2000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73,295.39 ₹73,295.39
₹72,196.80 ₹3,60,984.00
₹71,097.27 ₹7,10,972.70

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
30 W
24 V
22 V
30 V
- 2 kV to 0 V
15 mA
1.5 kV
76.2 mm (3 in)
50.8 mm (2 in)
19.1 mm (0.752 in)
Industrial
Brand: XP Power
Case Style: Enclosure
Dimensions: 76.2 mm x 38.1 mm x 18.6 mm
Input Voltage: 22 V to 30 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 48
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HRL30 Non-Isolated DC-DC Converters

XP Power HRL30 Non-Isolated DC/DC Converters are miniature 30W regulated high-voltage DC-DC converters that provide voltages from 200VDC to 6kVDC. These DC-DC converters deliver accurate high voltage at higher efficiency with low EMI and offer high stability and low ripple in a baseplate-cooled design. HRL30 converters have constant voltage and constant current operation with automatic crossover to current limiting mode. Numerous protections are built-in, including arc, overload, and short circuit. These converters boast compact dimensions of 76.2mm x 38.1mm x 19.05mm, and when combined with the other features, superior thermal management is achieved. This design allows system designers to easily integrate XP Power HRL30 converters into a wide range of applications, including mass spectrometry, E-beam, detectors, and other high-voltage applications.