IAB0105D09

209-IAB0105D09
IAB0105D09

Mfr.:

Description:
DC/DC Converters - Through Hole DUAL O/P DC-DC PCB MOUNT 1W 1.5kV Isol

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹219.90 ₹219.90
₹213.38 ₹1,066.90
₹206.86 ₹2,068.60
₹202.20 ₹5,055.00
₹197.54 ₹9,877.00
₹190.09 ₹19,009.00

Possible Replacement

XP Power IA0509S
XP Power
DC/DC Converters - Through Hole DC-DC CONV, SIP, 2 O/P, 1W

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
9 V
56 mA
- 9 V
56 mA
1.5 kV
19.6 mm (0.772 in)
6 mm (0.236 in)
10.1 mm (0.398 in)
Industrial
Brand: XP Power
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IAB Series DC-DC Converters

XP Power IAB Series DC-DC Converters offer unregulated dual outputs, a 1W power rating, and a SIP7 package. These converters feature a compact, long-lasting design, a 1.5kV functional isolation, and short-circuit protection. The dual outputs have a voltage range of ±3.3VDC to ±24VDC, while the IAB series has a high operating temperature range of -40°C to +105°C. XP Power IAB Series DC-DC Converters are suitable for industrial electronics, robotics, technology, and instrumentation applications.