IAS0105D09

209-IAS0105D09
IAS0105D09

Mfr.:

Description:
DC/DC Converters - SMD DC-DC, 1W, UNREGULATED, DUAL OUTPUT, SMD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
2 Output
1 W
9 V
56 mA
- 9 V
56 mA
1.5 kV
SMD DIP-10
15.24 mm
8.5 mm
7.25 mm
Industrial
+ 105 C
- 40 C
IAS01
Brand: XP Power
Input Voltage: 4.5 V to 5.5 V
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Unit Weight: 1.400 g
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
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590