IEB0112S15

209-IEB0112S15
IEB0112S15

Mfr.:

Description:
DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 1W 1.5kV Isol

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

XP Power IE1215S
XP Power
DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
15 V
67 mA
1.5 kV
11.6 mm (0.457 in)
6 mm (0.236 in)
10.16 mm (0.4 in)
Industrial
Brand: XP Power
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 43
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IEB Series DC-DC Converters

XP Power IEB Series DC-DC Converters offer a 1.5kVDC functional isolation, 20pF isolation capacitance, and a 3.3VDC to 24VDC voltage range. These converters feature a compact, long-lasting design with high efficiency, short-circuit protection, and a high operating temperature. IEB series converters have an unregulated single output and a SIP4 package. XP Power IEB Series DC-DC Converters are suitable for isolation voltage rails in distributed power supply architectures such as digital, analog, data, and relay circuits.