ISC0348D15

XP Power
209-ISC0348D15
ISC0348D15

Mfr.:

Description:
DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,391.93 ₹2,391.93
₹2,320.18 ₹11,600.90
₹2,248.43 ₹22,484.30
₹2,153.39 ₹64,601.70
₹2,009.89 ₹2,00,989.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
3 W
48 V
18 V
75 V
15 V
100 mA
- 15 V
100 mA
1.5 kV
24 mm
18.1 mm
8.25 mm
Industrial
ISC03
Brand: XP Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99