ISV0224D12

XP Power
209-ISV0224D12
ISV0224D12

Mfr.:

Description:
DC/DC Converters - SMD DC-DC, 2W, REGULATED, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,299.86 ₹1,299.86
₹1,260.73 ₹6,303.65
₹1,221.59 ₹12,215.90
₹1,170.34 ₹35,110.20
₹1,169.41 ₹70,164.60
₹1,126.55 ₹1,35,186.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
2 W
24 V
9 V
36 V
12 V
83 mA
- 12 V
3 kV
SMD-6
14.65 mm
14.4 mm
8.95 mm
ISV02
Brand: XP Power
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISV02 2W Isolated DC-DC Converters

XP Power ISV02 2W Isolated DC-DC Converters feature a compact SMD, open-frame construction. These high-performance devices feature 3kV isolation, 4:1 input range, remote on/off, high reliability, and short circuit protection. XP Power ISV02 converters are available in single or dual output versions with a full load operating temperature to +75°C. These converters are ideal for signal conditioning and voltage matching and come with a three-year warranty.