ITU0312S3V3

XP Power
490-ITU0312S3V3
ITU0312S3V3

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC 3W 4:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,325.95 ₹1,325.95
₹1,286.82 ₹6,434.10
₹1,246.75 ₹12,467.50
₹1,193.64 ₹35,809.20
₹1,114.43 ₹1,33,731.60

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
3 W
12 V
4.5 V
18 V
3.3 V
700 mA
1.6 kV
DIP-8
14 mm (0.551 in)
14 mm (0.551 in)
8.1 mm (0.319 in)
Industrial
Brand: XP Power
Dimensions: 14 mm x 14 mm x 8.1 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ITU03 3W Regulated DC-DC Converters

XP Power ITU03 3W Regulated DC-DC Converters offer a compact design with an efficiency of up to 84%. The converters feature regulated single and dual outputs from 3.3VDC to 30VDC and a nominal input range of 4.5VDC to 18VDC, 9VDC to 36VDC, or 18VDC to 75VDC. The series offers a wide 4:1 input range, short-circuit protection, remote on/off, and complies with EN55032. XP Power ITU03 3W Regulated DC-DC Converters are available in a compact 14mm x 14mm x 8.1mm DIP8 package.