IZB0312S05

209-IZB0312S05
IZB0312S05

Mfr.:

Description:
DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 3W 1.5kV Isol

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Quantities greater than 102 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹785.51 ₹785.51
₹762.21 ₹3,811.05
₹737.99 ₹7,379.90
₹707.24 ₹15,559.28
₹706.30 ₹31,077.20
₹659.71 ₹72,568.10

Possible Replacement

XP Power IZ1205SA
XP Power
DC/DC Converters - Through Hole DC DC CONVERTER, 3WATT, REGULATED

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolated
1 Output
3 W
12 V
9 V
18 V
5 V
600 mA
1.5 kV
22 mm (0.866 in)
9.5 mm (0.374 in)
12 mm (0.472 in)
Industrial
Brand: XP Power
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 22
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IZB Series DC-DC Converters

XP Power IZB Series DC-DC Converters feature a regulated single output, 2:1 input range, and 1.5kVDC functional isolation rating. These converters have a 3W power rating, an industry-standard SIP8 format compact design, and continuous short-circuit protection. The IZB series offers remote On/Off, an enhanced ripple filter function, and is an ideal solution for isolating voltage rails in distributed power supply architectures. XP Power IZB Series DC-DC Converters have a -40°C to +85°C operating temperature range and are suitable for industrial electronics, robotics, and instrumentation.