JCA0324D02

XP Power
209-JCA0324D02
JCA0324D02

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 3W, dual output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,385.41 ₹2,385.41
₹2,314.59 ₹11,572.95
₹2,242.84 ₹22,428.40
₹2,146.87 ₹53,671.75
₹2,004.30 ₹2,24,481.60

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
Through Hole
25.4 mm (1 in)
20.3 mm (0.799 in)
10 mm (0.394 in)
Brand: XP Power
Industry: Industrial
Input Voltage: 18 V to 36 V
Input Voltage - Max: 36 V
Input Voltage - Min: 18 V
Input Voltage, Nominal: 24 V
Isolation: Isolated
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Outputs: 2 Output
Output Current-Channel 1: 130 mA
Output Current-Channel 2: 130 mA
Output Power: 3 W
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: - 12 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Series: JCA02-03
Factory Pack Quantity: 16
Subcategory: DC-DC Converters
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.