JCD0405D05

XP Power
209-JCD0405D05
JCD0405D05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONVERTER, 4W, 2:1, DIP24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,038.78 ₹2,038.78
₹1,977.28 ₹9,886.40
₹1,915.78 ₹19,157.80
₹1,871.05 ₹56,131.50
₹1,870.12 ₹93,506.00
₹1,803.03 ₹1,80,303.00
₹1,802.10 ₹9,01,050.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
4 W
5 V
4.5 V
9 V
5 V
400 mA
- 5 V
400 mA
1.6 kV
31.75 mm (1.25 in)
15.24 mm (0.6 in)
10.4 mm (0.409 in)
Industrial
JCD
Brand: XP Power
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.