JHM0612S05

XP Power
209-JHM0612S05
JHM0612S05

Mfr.:

Description:
DC/DC Converters - Through Hole MEDICAL APPROVED DC-DC 6 WATTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 03-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,446.73 ₹3,446.73
₹3,344.23 ₹16,721.15
₹3,240.80 ₹32,408.00
₹3,102.89 ₹93,086.70
₹2,896.03 ₹2,89,603.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
6 W
12 V
10 V
17 V
5 V
1.2 A
3 kV
DIP-24
31.75 mm (1.25 in)
20.32 mm (0.8 in)
10.4 mm (0.409 in)
Medical
JHM03-06
Brand: XP Power
Input Voltage: 10 V to 17 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JHM Medical DC-DC Converters

XP Power JHM Medical DC-DC Converters are designed for easy integration into a wide range of body floating (BF) and cardiac floating (CF) rated medical applications. These compact, regulated PCB-mount DC-DC converters offer power outputs from 3W to 30W and single- and dual-output voltages from 5VDC to 30VDC. The JHM series features a 2:1 input voltage range and ±10% output trim on single-output variants. The compact design saves PCB area and frees more space for applications. The 3W to 10W models are housed in a DIP24 package, the 15W model in a 1.6" x 1" package, and the 20W to 30W devices in a 2" x 1" package. XP Power JHM Medical DC-DC Converters feature worldwide medical approvals, 2 x MOPP 4kVAC reinforced isolation, and extremely low leakage currents. Suitable applications include imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.