JTR1024D15

XP Power
209-JTR1024D15
JTR1024D15

Mfr.:

Description:
DC/DC Converters - Through Hole 9-36Vin +/-15Vout 17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,927.72 ₹2,927.72
₹2,840.13 ₹14,200.65
₹2,752.54 ₹27,525.40
₹2,635.13 ₹1,58,107.80
₹2,459.95 ₹2,45,995.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
10 W
24 V
15 V
333 mA
- 15 V
333 mA
1.5 kV
DIP-16
23.8 mm (0.937 in)
13.7 mm (0.539 in)
10.3 mm (0.406 in)
Industrial
JTR10
Brand: XP Power
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JTR10 DC-DC Converters

XP Power JTR10 DC-DC Converters are regulated single and dual output converters that offer ultra-wide 4:1 input range. These converters come with ITE safety approvals and provide 1500VDC isolation voltage. XP Power JTR10 converters provide high power density and come in a DIP16 package.