LCS35US15

209-LCS35US15
LCS35US15

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC 35W LOW COST

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,196.43 ₹1,196.43
₹1,107.91 ₹55,395.50
₹1,073.43 ₹1,07,343.00

Possible Replacement

XP Power VCS50US15
XP Power
Power Supplies - Chassis Mount PSU, 50W, INDUSTRIAL CHASSIS MOUNT

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
36 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
15 VDC
2.4 A
Enclosed
ITE, Industrial, Household
99 mm (3.898 in)
82 mm (3.228 in)
30 mm (1.181 in)
Brand: XP Power
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.