LCW100US48

209-LCW100US48
LCW100US48

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC 100W INDUSTRIAL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
100 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
48 VDC
2.3 A
Enclosed
4 kVAC
90 %
ITE, Industrial, Household
122.5 mm (4.823 in)
97 mm (3.819 in)
30 mm (1.181 in)
Brand: XP Power
Dimensions: 122.5 mm x 97 mm x 30 mm
Input Frequency: 50 Hz, 60 Hz
Load Regulation: Yes Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Convection Cooled
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
TARIC:
8504408390
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.