LCW25US24

209-LCW25US24
LCW25US24

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC 25W INDUSTRIAL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Switching Supplies
Chassis
Bulk
Brand: XP Power
Case Style: Enclosed
Dimensions: 80 mm x 55 mm x 25 mm
Efficiency: 87 %
Height: 25 mm (0.984 in)
Industry: ITE, Industrial
Input Frequency: 50 Hz, 60 Hz
Input Voltage: 85 VAC to 305 VAC, 100 VDC to 430 VDC
Isolation Voltage: 4 kVAC
Length: 80 mm (3.15 in)
Load Regulation: Yes Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 1.1 A
Output Power: 25 W
Output Voltage-Channel 1: 24 VDC
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Convection Cooled
Width: 55 mm (2.165 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
TARIC:
8504408390
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.