MHP1000PS36

XP Power
209-MHP1000PS36
MHP1000PS36

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 1000W, MEDICAL

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73,484.54 ₹73,484.54
₹71,280.84 ₹3,56,404.20

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.2 kW
85 VAC to 264 VAC
1 Output
36 VDC
34 A
Enclosed
4 kVAC
85 %
Medical
242.64 mm (9.553 in)
149.8 mm (5.898 in)
61 mm (2.402 in)
MHP
Brand: XP Power
Compliance: ANSI/AAMI, CSA, EN, IEC, TUV
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 2.1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.