MHP650PS36-EF

XP Power
209-MHP650PS36-EF
MHP650PS36-EF

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 650W, MEDICAL

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51,251.80 ₹51,251.80
₹49,714.33 ₹2,48,571.65
₹48,176.86 ₹4,81,768.60
25 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
655 W
80 VAC to 264 VAC
1 Output
36 VDC
18 A
Enclosed
4 kVAC
85 %
Medical
233.2 mm (9.181 in)
101.6 mm (4 in)
63.5 mm (2.5 in)
MHP
Brand: XP Power
Compliance: ANSI/AAMI, CSA, EN, IEC, TUV
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
TARIC:
8504408390
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.