PBR500PS36C

XP Power
209-PBR500PS36C
PBR500PS36C

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 500W, ITE & MEDICAL

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 60   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,560.21 ₹15,33,612.60

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
500 W
80 VAC to 264 VAC
1 Output
36 VDC
13.89 A
Enclosed
4 kVAC
90 %
Medical, Industrial
177.8 mm (7 in)
101.6 mm (4 in)
44.5 mm (1.752 in)
PBR500
Brand: XP Power
Compliance: CB Report, UL, TUV
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Power - Forced Air: 500 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 1.143 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PBR500 AC-DC Power Supplies

XP Power PBR500 AC-DC Power Supplies are 450W to 500W forced cooled or 350W to 400W convection cooled power supplies. These power supplies come in units that are constructed on a U-channel for mechanical support and heat sinking. The PBR500 power supplies provide the option to add cover and fan during manufacturing. These power supplies offer 5V standby voltage and 12V fan supply voltage. The PBR500 power supplies are best suited for ITE/industrial and medical applications that require BF rated insulation with 5000m operation altitude.