PBR650PS48C

XP Power
209-PBR650PS48C
PBR650PS48C

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 650W, ITE & MEDICAL

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,364.39 ₹31,364.39
₹30,424.20 ₹1,52,121.00
₹29,483.08 ₹2,94,830.80
₹28,227.95 ₹8,46,838.50

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
650 W
80 VAC to 264 VAC
1 Output
48 VDC
15 A
Enclosed
90 %
Industrial
203.2 mm (8 in)
101.6 mm (4 in)
65.532 mm (2.58 in)
PBR650
Brand: XP Power
Dimensions: 8 in x 4 in x 2.58 in
Input Frequency: 48 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PBR650 AC-DC Power Supplies

XP Power PBR650 AC-DC Power Supplies come with medical (BF) safety approvals and deliver 600W to 650W of continuous power. These power supplies offer 5V standby voltage and 12V fan supply voltage. The PBR650 supplies operate at 80VAC to 264VAC and 47Hz to 63Hz frequency range. These XP Power power supplies offer 225µA typical earth leakage current. The PBR650 supplies are designed for medical applications that require BF rated insulation with up to 5000m operating altitude.